
Positive-to-negative DC/DC converter module offering 6W output power. Features a 1A output current with adjustable output voltage from -3.3V to -15V. Operates with input voltages ranging from 2.9V to 7V, achieving 83% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in a 0.87" x 0.5" x 0.36" SMD/SMT module, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN04050AAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 83% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -3.3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | -3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN04050A |
| Voltage - Output 1 | -3.3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050AAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.