
12W DC/DC boost converter module with 2.4A output current and 15V nominal output voltage. Features a wide input voltage range of 2.95V to 5.5V, supporting 3.3V and 5V inputs. Achieves up to 90% efficiency and operates across a -40°C to 85°C temperature range. Packaged in a 4-through-hole DIP format, this non-isolated module is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN04050CAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 12.57mm |
| Efficiency | 90% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN04050C |
| Voltage - Output 1 | 15V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050CAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
