
12-W, non-isolated DC/DC boost converter module with 2.4A maximum output current and 15V maximum output voltage. Features a 600kHz switching frequency and up to 90% efficiency. Operates from a 2.95V to 5.5V input voltage range and supports adjustable output voltages from 5V to 15V. Packaged in a 4-surface mount module with dimensions of 0.87 x 0.5 x 0.36 inches, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments PTN04050CAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN04050CAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.4A |
| Depth | 12.57mm |
| Efficiency | 90% |
| Frequency | 600kHz |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN04050C |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN04050CAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
