
12-W, 2.4A output DC/DC boost converter module with 3.3/5-V input and adjustable output up to 15V. Features 90% efficiency and a wide operating temperature range of -40°C to 85°C. This 4-surface mount module offers a maximum input voltage of 5.5V and a minimum input voltage of 2.95V. Packaged in tape and reel, it is designed for surface-mount applications.
Sign in to ask questions about the Texas Instruments PTN04050CAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN04050CAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.4A |
| Efficiency | 90% |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN04050C |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN04050CAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
