
Boost converter module with 12W output power, capable of 2.4A output current and adjustable output voltage from 5V to 15V. Features a wide input voltage range of 2.95V to 5.5V and achieves up to 90% efficiency. This non-isolated, surface-mount device operates from -40°C to 85°C and includes over-temperature protection (OTP). Packaged on tape and reel, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PTN04050CAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN04050CAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.4A |
| Depth | 12.57mm |
| Efficiency | 90% |
| Features | OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN04050C |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050CAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.