
1.5A DC/DC controller and regulator module with a non-isolated, wide negative output adjustable range from -3V to -15V. Features 84% efficiency, a maximum input voltage of 29V, and operates from a 7V minimum input. Integrated UVLO and OTP protection, with a maximum output power of 9W. Packaged in a 5-surface mount module with dimensions of 18.92mm x 12.57mm x 0.36inch, suitable for operation between -40°C and 85°C.
Texas Instruments PTN78000AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 84% |
| Features | UVLO, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | -3V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78000A |
| Voltage - Output 1 | -3V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78000AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
