
Non-isolated DC/DC controller and regulator module providing 1.5A output current and up to 9W output power. Features a wide input voltage range of 7V to 29V DC and adjustable negative output voltage from -3V to -15V. Offers 84% efficiency and includes undervoltage lockout (UVLO) and over-temperature protection (OTP). Packaged in a 5-surface mount module with dimensions of 18.92mm x 12.57mm x 0.36inch, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTN78000AAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN78000AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 84% |
| Features | UVLO, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 28.7V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 9W |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 9W |
| Nominal Output Voltage | -3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | -3V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78000A |
| Voltage - Output 1 | -3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000AAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
