
1.5A, 22.5W DC-DC power supply module featuring a single output with adjustable voltage from 11.85V to 22V. This integrated circuit offers up to 94% efficiency and operates with input voltages ranging from 15V to 36V. Protection features include undervoltage lockout (UVLO), overcurrent protection (OCP), and overtemperature protection (OTP). The module is housed in an SMD/SMT package with dimensions of 0.75 inches (L) x 0.5 inches (W) x 0.36 inches (H), suitable for tape and reel packaging.
Texas Instruments PTN78000HAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78000H |
| Voltage - Output 1 | 22V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78000HAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
