
1-output DC-DC power supply module delivering 22.5W with a 1.5A maximum output current. Features adjustable output voltage from 11.85V to 22V, accepting input voltages between 15V and 36V. Achieves up to 94% efficiency and includes Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). Packaged in a 0.75" x 0.5" x 0.36" SMD/SMT form factor, operating from -40°C to 85°C.
Texas Instruments PTN78000HAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78000H |
| Voltage - Output 1 | 22V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000HAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
