
Adjustable switching regulator module offering 1.5A output current and up to 22.5W output power. Features a wide input voltage range from 7V to 36V DC, with an adjustable output voltage from 2.5V to 12.6V. Achieves up to 91% efficiency and includes Under-Voltage Lockout (UVLO) protection. This non-isolated, through-hole component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78000WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 22.5W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18.9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 12.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78000W |
| Voltage - Output 1 | 12.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
