
1.5A adjustable DC/DC switching regulator module with a 7V to 36V input range and up to 22.5W output power. Features include 91% efficiency, UVLO, OCP, and OTP protection. This non-isolated, surface-mount module operates from -40°C to 85°C and offers adjustable output voltage from 2.5V to 12.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78000WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 18.92mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 22.5W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18.9W |
| Nominal Output Voltage | 12.6V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 12.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78000W |
| Thickness | 8.25mm |
| Topology | Boost |
| Voltage - Output 1 | 12.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.