
Adjustable DC/DC switching regulator module with 1.5A output current and 91% efficiency. Features a wide input voltage range of 7V to 36V, adjustable output voltage from 2.5V to 12.6V, and a maximum output power of 22.5W. Integrated protection includes UVLO, OCP, and OTP. Operates across a temperature range of -40°C to 85°C. Supplied in a surface mount package on tape and reel, this non-isolated module is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78000WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Type | Adjustable |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78000W |
| Voltage - Output 1 | 12.6V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78000WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
