
Non-isolated DC-DC controller and regulator module, featuring a single output with adjustable voltage from -3V to -15V. Delivers up to 4A output current and 25W maximum output power, with an efficiency of 87%. Operates from a 9V to 29V input voltage range and includes Under-Voltage Lockout (UVLO) protection. Packaged in a 7-pin DIP module, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments PTN78020AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 22.1mm |
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage (DC) | 29V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 25W |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 25W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | -3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78020A |
| Voltage - Output 1 | -3V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.