
This non-isolated DC/DC controller and regulator module delivers up to 4A output current with adjustable negative output voltages from -3V to -15V. Featuring a wide input voltage range of 9V to 29V and 87% efficiency, it offers integrated UVLO, OCP, and OTP protection. The module is housed in a 7-pin surface mount package with dimensions of 37.97mm x 22.1mm x 8.75mm, operating across a temperature range of -40°C to 85°C.
Texas Instruments PTN78020AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 22.1mm |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 25W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | -3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78020A |
| Thickness | 8.75mm |
| Topology | Boost |
| Voltage - Output 1 | -3V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78020AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.