
6A DC/DC Controller & Regulator module, non-isolated, with a wide input voltage range of 15V to 36V and adjustable output voltage from 11.85V to 22V. Delivers up to 6A output current and 90W output power, featuring 96% efficiency and protection against UVLO, OCP, and OTP. This 7-surface mount module operates from -40°C to 85°C and is supplied in tray packaging.
Texas Instruments PTN78020HAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 132W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 22V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78020H |
| Voltage - Output 1 | 22V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78020HAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.