
1-Output DC-DC Regulator Power Supply Module, designed for efficient power conversion. Features a 6A maximum output current and adjustable output voltage from 11.85V to 22V, with a maximum output power of 90W. Operates with an input voltage range of 15V to 36V and achieves up to 96% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in SMD/SMT for automated assembly, with a RoHS compliant designation.
Texas Instruments PTN78020HAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.5inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 132W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 22V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78020H |
| Voltage - Output 1 | 22V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020HAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.