
Adjustable switching regulator with 6A output current and 94% efficiency. Features a wide 7V to 36V input voltage range and a maximum output voltage of 12.6V, delivering up to 90W of power. This non-isolated, through-hole module operates from -40°C to 85°C and includes UVLO protection.
Texas Instruments PTN78020WAH technical specifications.
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 75.6W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78020W |
| Voltage - Output 1 | 12.6V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.