
Non-isolated DC-DC power supply module with a single output, capable of delivering up to 6A and 90W of power. Features a wide input voltage range of 7V to 36V and adjustable output voltage from 2.5V to 12.6V. Achieves up to 94% efficiency and includes over-current protection (OCP), over-temperature protection (OTP), and undervoltage lockout (UVLO). Packaged in a surface-mount (SMD/SMT) format with dimensions of 1.5 inches (length) x 0.87 inches (width) x 0.38 inches (height), operating from -40°C to 85°C.
Texas Instruments PTN78020WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.5inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 76W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 12.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78020W |
| Voltage - Output 1 | 12.6V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78020WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
