
Non-isolated DC-DC controller and regulator module with 1 output, delivering up to 6A and 90W. Features adjustable output voltage from 2.5V to 12.6V, with a nominal output of 12.6V. Operates with input voltages between 7V and 36V DC, achieving up to 94% efficiency. Includes UVLO, OCP, and OTP protection features. Packaged in a 7-pin SMD module tray, with dimensions of 37.97mm (L) x 22.1mm (D) x 0.38inch (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78020WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 90W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 76W |
| Nominal Output Voltage | 12.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78020W |
| Voltage - Output 1 | 12.6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
