
Adjustable switching regulator with 6A output current and 94% efficiency. Features a wide input voltage range from 7V to 36V, delivering up to 90W of output power. Non-isolated, single-output module with adjustable output voltage from 2.5V to 12.6V. Includes UVLO, OCP, and OTP protection features. Packaged in SMD/SMT format, tape and reel, with an operating temperature range of -40°C to 85°C.
Texas Instruments PTN78020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 12.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78020W |
| Voltage - Output 1 | 12.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
