
3A non-isolated DC/DC controller and regulator module, featuring a wide input voltage range of 9V to 29V and adjustable negative output voltage from -3V to -15V. This surface mount module delivers up to 3A output current and 15W output power with 87% efficiency. Integrated protection includes UVLO, OCP, and OTP. The module operates across a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Texas Instruments PTN78060AAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | -3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78060A (15W) |
| Thickness | 8.75mm |
| Topology | Boost |
| Voltage - Output 1 | -3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78060AAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
