
3A DC/DC controller and regulator module, non-isolated, with a wide input voltage range of 15V to 36V DC. Delivers up to 3A output current and 45W output power, with an adjustable output voltage from 11.85V to 22V. Features 96% efficiency and Under-Voltage Lockout (UVLO) protection. Operates across a temperature range of -40°C to 85°C. Packaged in a 7-through-hole DIP module.
Sign in to ask questions about the Texas Instruments PTN78060HAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN78060HAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 45W |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 45W |
| Nominal Output Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 22V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060H |
| Voltage - Output 1 | 22V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060HAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
