
3A, non-isolated DC/DC power module with a wide input voltage range of 15V to 36V and adjustable output voltage from 11.85V to 22V. Delivering up to 3A output current and 45W output power, this surface mount module boasts up to 96% efficiency. Features include UVLO, OCP, and OTP protection. Operating temperature range is -40°C to 85°C.
Texas Instruments PTN78060HAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 66W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 22V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78060H |
| Voltage - Output 1 | 22V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78060HAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
