
The PTN78060HAZT is a DC/DC controller with a maximum output voltage of 22V and a maximum output current of 3A, resulting in an output power of 45W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features UVLO, OCP, and OTP protection, and is available in a SMD/SMT package with a quantity of 250 per reel.
Sign in to ask questions about the Texas Instruments PTN78060HAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN78060HAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78060H |
| Voltage - Output 1 | 22V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060HAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
