
Adjustable switching regulator module delivering up to 3A output current and 45W output power. Features a wide 7V to 36V DC input range and a maximum output voltage of 12.6V. Achieves up to 94% efficiency with a non-isolated, through-hole module package. Operating temperature range spans from -40°C to 85°C.
Texas Instruments PTN78060WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 45W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 12.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060W |
| Voltage - Output 1 | 12.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
