
Adjustable switching regulator module, 3A output current, 94% efficiency, and 550kHz switching frequency. Features a wide input voltage range of 7V to 36V DC and an adjustable output voltage from 2.5V to 12.6V. This non-isolated, through-hole module offers UVLO protection and operates across a temperature range of -40°C to 85°C. Maximum output power is 45W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78060WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO |
| Frequency | 550kHz |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 37.8W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 12.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060W |
| Termination | Through Hole |
| Voltage - Output 1 | 12.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
