
Adjustable switching regulator module offering 3A output current and up to 45W output power. Features a wide input voltage range of 7V to 36V DC and a nominal output voltage of 12.6V, adjustable from 2.5V to 12.6V. Achieves up to 94% efficiency with integrated UVLO, OCP, and OTP protection. This non-isolated, surface mount module operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PTN78060WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN78060WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 45W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Nominal Output Voltage | 12.6V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 12.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060W |
| Voltage - Output 1 | 12.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
