Texas Instruments PTPS7A0218PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.43 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS7A0218PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.