The PTPS7A0233PDQNR is a 3.3V linear voltage regulator from Texas Instruments with a maximum output current of 0.2A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.245V. The device is packaged in a 4-pin HSON package and is suitable for use in a variety of applications requiring a stable 3.3V supply.
Texas Instruments PTPS7A0233PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.245 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS7A0233PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.