The PTPS7A0318PDQNR is a low dropout linear voltage regulator from Texas Instruments. It has a maximum input voltage of 6V and a minimum input voltage of 2.3V. The regulator can supply up to 200mA of current and has a nominal output voltage of 1.8V. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 4-pin HSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTPS7A0318PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.43 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS7A0318PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.