2-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout (LDO) voltage regulator 12-VQFN-HR -40 to 125
Sign in to ask questions about the Texas Instruments PTPS7A5201RPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTPS7A5201RPSR technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.275 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS7A5201RPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.