100W DC-DC converter module, board mountable, featuring a single 5V output with a maximum current of 20A. Achieves 92.5% efficiency and operates within a 36V to 75V input range. Includes Under Voltage Lockout (UVLO) protection and 1.5kV isolation voltage. Housed in a 2.22" x 1.45" x 0.47" module package, rated UL94 V-0 for flammability, with an operating temperature range of -40°C to 85°C.
Texas Instruments PTQA420050N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92.5% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTQA420050 |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQA420050N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.