
Adjustable DC/DC power module delivering up to 6A output current with a wide input voltage range of 4.5V to 14V. Achieves 95% efficiency and features Under-Voltage Lockout (UVLO). Non-isolated, single output design with adjustable output voltage from 600mV to 5.5V, supporting up to 33W of power. Operates across a temperature range of -40°C to 85°C, housed in a 5-SIP module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTR08060WVD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 6A |
| Depth | 11.5mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTR08060W |
| Voltage - Output 1 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTR08060WVD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
