The PTR08100W is a highly integrated, low-cost switching regulator module that delivers up to 10 A of output current....
Texas Instruments PTR08100W technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.