
Non-isolated DC-DC controller and regulator module with 10A maximum output current and 55W maximum output power. Features a wide input voltage range of 4.5V to 14V DC, with adjustable output voltage from 0.6V to 5.5V. Achieves up to 95% efficiency and includes Under-Voltage Lockout (UVLO) protection. Packaged in a 5-pin SIP module with dimensions of 13.51mm (L) x 11.5mm (W) x 11.5mm (H), operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTR08100WVD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 11.5mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 11.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 13.51mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTR08100W |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTR08100WVD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
