
8A, 3.3V input non-isolated DC/DC converter module with wide output adjust and auto-track functionality. Features 93% efficiency at 600kHz switching frequency, delivering up to 20W of power. Operates within a 2.95V to 3.65V input voltage range, with an adjustable output voltage from 800mV to 2.5V. Housed in a 8-SIP module with through-hole termination, measuring 22.86mm x 8.13mm x 0.4inch, and rated UL94 V-0 for flammability. Includes UVLO protection and operates from -40°C to 85°C.
Texas Instruments PTV03010WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 8.13mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 600kHz |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 20W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.95V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTV03010W |
| Termination | Through Hole |
| Voltage - Output 1 | 2.5V |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV03010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
