
8A, 3.6V output DC/DC converter module with a 4.5V to 5.5V input range. Features 95% efficiency, non-isolated design, and UVLO protection. Operating temperature range of -40°C to 85°C. SIP package with 8.13mm depth, 22.86mm length, and 8.38mm height. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Texas Instruments PTV05010WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTV05010WAH technical specifications.
| Current - Output 1 | 8A |
| Depth | 8.13mm |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 28.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 28.8W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.6V |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTV05010W |
| Voltage - Output 1 | 3.6V |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV05010WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.