
50A, 3.6V output, non-isolated DC/DC converter module with 8V to 14V input range. Features 95% efficiency and a wide output adjustment from 800mV to 3.6V. Operates across a -40°C to 85°C temperature range with UVLO protection. Housed in a 21-SIP module with dimensions of 2.36 x 0.37 x 0.95 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTV08040WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 9.39mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTV08040W |
| Voltage - Output 1 | 3.6V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV08040WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
