
50A, 3.6V output, non-isolated DC/DC power module with 8V to 14V input range. Features 95% efficiency, UVLO, and a wide output adjust capability. This 21-SIP module offers 180W maximum output power and operates from -40°C to 85°C. Dimensions are 59.13mm (L) x 9.4mm (W) x 24.13mm (H).
Sign in to ask questions about the Texas Instruments PTV08T250WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTV08T250WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 58.42mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.95inch |
| Lead Free | Lead Free |
| Length | 59.13mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 180W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 21 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTV08T250W |
| Voltage - Output 1 | 3.6V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV08T250WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
