
Board mount DC/DC converter module with 8A maximum output current and adjustable output voltage from 1.2V to 5.5V. Features a 10.8V to 13.2V DC input range, 92% efficiency, and a maximum output power of 44W. This non-isolated SIP module operates from -40°C to 85°C and includes UVLO protection. Dimensions are 22.86mm (length) x 8.13mm (depth) x 0.4 inches (height).
Texas Instruments PTV12010WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 8.13mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 44W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 44W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTV12010 |
| Voltage - Output 1 | 5.5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
