
16-Amp, 12-Volt input DC/DC converter module with a wide adjustable output voltage range of 0.8V to 1.8V. Features 87% efficiency and Under-Voltage Lockout (UVLO). Non-isolated, board-mount SIP module with a 16A maximum output current. Operates from -40°C to 85°C and meets UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Texas Instruments PTV12020LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 8.64mm |
| Efficiency | 87% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 28.8W |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTV12020 |
| Voltage - Output 1 | 1.8V |
| Weight | 5.5g |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12020LAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.