
16A non-isolated DC/DC converter module with adjustable output voltage from 1.2V to 5.5V. Features a 12V nominal input voltage range of 10.8V to 13.2V, delivering up to 16A output current. Achieves 93% efficiency and includes Under Voltage Lockout (UVLO) protection. Housed in a 12-SIP module with dimensions of 44.45mm (L) x 9.4mm (W) x 12.7mm (H), operating from -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Texas Instruments PTV12020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 8.64mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 88W |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTV12020 |
| Voltage - Output 1 | 5.5V |
| Weight | 5.5g |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12020WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
