
16-Amp, 1.2 to 5.5 V adjustable output DC/DC converter module with a 12-V nominal input voltage, operating from 10.8 V to 13.2 V. This non-isolated, board-mount SIP module delivers up to 88 W of output power with 93% efficiency. Features include Under Voltage Lockout (UVLO) and a UL94 V-0 flammability rating. The module operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PTV12020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 44.45mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 88W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 88W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTV12020 |
| Voltage - Output 1 | 5.5V |
| Weight | 5.5g |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
