2-OUTPUT 3W DC-DC UNREG PWR SUPPLY MODULE
Texas Instruments PWR423 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P5 |
| Width | 20.32 |
| Length | 28.58 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 28.8 |
| Input Voltage-Min | 19.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.