1-OUTPUT 3W DC-DC UNREG PWR SUPPLY MODULE
Texas Instruments PWR424 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P4 |
| Width | 20.32 |
| Length | 28.58 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 33.6 |
| Input Voltage-Min | 22.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PWR424 to view detailed technical specifications.
No datasheet is available for this part.