The PWR5105 is a 5V 2-output DC/DC converter with an industrial temperature range of -40 to 100 degrees Celsius. It has a 5-pin DIP package and features a single function with two outputs. The converter operates within a 4.75 to 5.25V input voltage range and is suitable for board mount applications.
Texas Instruments PWR5105 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P5 |
| Width | 20.32 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.