The PWR531 is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in a DIP-10 package. The converter has a width of 20.32mm and a length of 41.28mm. It is rated for industrial temperature grade and is suitable for board mount applications.
Texas Instruments PWR531 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P10 |
| Width | 20.32 |
| Length | 41.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 4 |
| Input Voltage-Max | 57.6 |
| Input Voltage-Min | 38.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.