The RC4558PSLE is a dual-operational amplifier from Texas Instruments, featuring a commercial temperature grade and operating within a 0-70°C temperature range. This device has 8 terminals and a pin count of 8, with a supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier type is operational, with an input offset voltage of 7.5mV and a slew rate of 1.7V/μs. The device also features a common-mode reject ratio of 90dB and a unity gain bandwidth of 3kHz.
Sign in to ask questions about the Texas Instruments RC4558PSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4558PSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RC4558PSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.