
Dual-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This IC offers a 2V/µs slew rate, 80dB common mode rejection ratio, and operates with a supply voltage range of 5V to 15V. It has a typical operating supply current of 3.3mA and an input bias current of 250nA, with an input offset voltage of 2mV. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS-compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Texas Instruments RC4559DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4559DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4559DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
