
Dual operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This general-purpose op-amp offers 2 channels with a 2mV input offset voltage and 250nA input bias current. Operating from a 5V to 15V dual supply, it provides 80dB common mode rejection ratio and a 2V/µs slew rate. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments RC4559DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RC4559DRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4559DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.